
CMPZ5255B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5255BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5255BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5255BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5255B TR PBFREE |
Description | DIODE ZENER 28V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 44 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,10384 € | 51,92 € |
| 1.000 | 0,09230 € | 92,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07758 € | 232,74 € |
| 6.000 | 0,07016 € | 420,96 € |
| 9.000 | 0,06637 € | 597,33 € |
| 15.000 | 0,06212 € | 931,80 € |
| 21.000 | 0,05960 € | 1.251,60 € |
| 30.000 | 0,05715 € | 1.714,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

