
CMPZ5253B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5253BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5253BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5253BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5253B TR PBFREE |
Description | DIODE ZENER 25V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,18990 € | 18,99 € |
| 500 | 0,14274 € | 71,37 € |
| 1.000 | 0,12751 € | 127,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10812 € | 324,36 € |
| 6.000 | 0,09835 € | 590,10 € |
| 9.000 | 0,09337 € | 840,33 € |
| 15.000 | 0,08777 € | 1.316,55 € |
| 21.000 | 0,08445 € | 1.773,45 € |
| 30.000 | 0,08123 € | 2.436,90 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

