Zener Diode 17 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5247B TR PBFREE

DigiKey Part Number
1514-CMPZ5247BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5247BTRPBFREECT-ND - Cut Tape (CT)
1514-CMPZ5247BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPZ5247B TR PBFREE
Description
DIODE ZENER 17V 350MW SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,31600 €3,16 €
1000,21520 €21,52 €
5000,16868 €84,34 €
1.0000,14888 €148,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12651 €379,53 €
6.0000,12398 €743,88 €
9.0000,11232 €1.010,88 €
15.0000,11069 €1.660,35 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €