Zener Diode 13 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5243B TR TIN/LEAD

DigiKey Part Number
1514-CMPZ5243BTRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMPZ5243B TR TIN/LEAD
Description
13V 350MW SMD DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 350 mW ±5% Surface Mount SOT-23
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
13 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21.0000,03610 €758,10 €
Unit Price without VAT:0,03610 €
Unit Price with VAT:0,04296 €