
CMPZ5239B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5239BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5239BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5239BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5239B TR PBFREE |
Description | DIODE ZENER 9.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,10670 € | 10,67 € |
| 500 | 0,10120 € | 50,60 € |
| 1.000 | 0,09952 € | 99,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07844 € | 235,32 € |
| 6.000 | 0,05938 € | 356,28 € |
| 9.000 | 0,05336 € | 480,24 € |
| 15.000 | 0,05250 € | 787,50 € |
| 21.000 | 0,05164 € | 1.084,44 € |
| 30.000 | 0,05060 € | 1.518,00 € |
| 75.000 | 0,04626 € | 3.469,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

