Direct
Similar
Similar
Parametric Equivalent

CMPZ5238B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5238BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZ5238B TR PBFREE |
Description | DIODE ZENER 8.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5238BS-7-F | Diodes Incorporated | 6.000 | MMBZ5238BS-FDICT-ND | 0,06432 € | Direct |
| MMBZ5238BLT1G | onsemi | 6.693 | MMBZ5238BLT1GOSCT-ND | 0,14000 € | Similar |
| SZMMBZ5238BLT1G | onsemi | 11.880 | 488-SZMMBZ5238BLT1GCT-ND | 0,17000 € | Similar |
| MMBZ5238B-7-F | Diodes Incorporated | 3.523 | MMBZ5238B-FDICT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05871 € | 704,52 € |
| Unit Price without VAT: | 0,05871 € |
|---|---|
| Unit Price with VAT: | 0,06986 € |




