Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

CMPZ5233B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5233BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5233BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5233BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5233B TR PBFREE |
Description | DIODE ZENER 6V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,09662 € | 48,31 € |
| 1.000 | 0,08585 € | 85,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07216 € | 216,48 € |
| 6.000 | 0,06526 € | 391,56 € |
| 9.000 | 0,06174 € | 555,66 € |
| 15.000 | 0,05336 € | 800,40 € |
| 21.000 | 0,05315 € | 1.116,15 € |
| 30.000 | 0,05229 € | 1.568,70 € |
| 75.000 | 0,04626 € | 3.469,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





