CMPZ4702 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04362 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.277
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04479 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.590
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.552
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.197
Unit Price: 0,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.684
Unit Price: 0,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.839
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 4.556
Unit Price: 0,09000 €
Datasheet
Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ4702 TR PBFREE

DigiKey Part Number
1514-CMPZ4702TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMPZ4702 TR PBFREE
Description
15V 350MW SMD DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
32 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,10501 €945,09 €
Unit Price without VAT:0,10501 €
Unit Price with VAT:0,12496 €