Direct
Similar
Similar
Similar

CMPZ4687 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ4687TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZ4687 TR PBFREE |
Description | 4.3V 350MW SMD DIODE-ZENER SINGL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23 |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5229B-7-F | Diodes Incorporated | 0 | MMBZ5229B-FDICT-ND | 0,13000 € | Direct |
| BZX84B4V3-E3-08 | Vishay General Semiconductor - Diodes Division | 6.842 | 112-BZX84B4V3-E3-08CT-ND | 0,36000 € | Similar |
| MMBZ5229BTS-7-F | Diodes Incorporated | 0 | MMBZ5229BTS-7-F-ND | 0,11705 € | Similar |
| SZBZX84C4V3ET1G | onsemi | 2.362 | 488-SZBZX84C4V3ET1GCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,08976 € | 807,84 € |
| Unit Price without VAT: | 0,08976 € |
|---|---|
| Unit Price with VAT: | 0,10681 € |





