Similar
Similar
Similar

CMPTH10 TR | |
|---|---|
DigiKey Part Number | CMPTH10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPTH10 TR |
Description | RF TRANS NPN 25V 650MHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 350mW |
Manufacturer Central Semiconductor Corp | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package SOT-23 |
Frequency - Transition 650MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KST10MTF | onsemi | 5.171 | KST10MTFCT-ND | 0,08000 € | Direct |
| 2SC4713KT146R | Rohm Semiconductor | 2.553 | 846-2SC4713KT146RCT-ND | 0,20000 € | Similar |
| HFA3134IHZ96 | Renesas Electronics Corporation | 9.465 | HFA3134IHZ96CT-ND | 7,52000 € | Similar |
| MAX2601ESA+ | Analog Devices Inc./Maxim Integrated | 140 | MAX2601ESA+-ND | 7,51000 € | Similar |





