
CMPTA64 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA64TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA64TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA64TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA64 TR PBFREE |
Description | TRANS PNP DARL 30V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21420 € | 21,42 € |
| 500 | 0,16208 € | 81,04 € |
| 1.000 | 0,14526 € | 145,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12387 € | 371,61 € |
| 6.000 | 0,11309 € | 678,54 € |
| 9.000 | 0,10759 € | 968,31 € |
| 15.000 | 0,10142 € | 1.521,30 € |
| 21.000 | 0,09776 € | 2.052,96 € |
| 30.000 | 0,09421 € | 2.826,30 € |
| 75.000 | 0,09036 € | 6.777,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

