
CMPTA63 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA63TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPTA63 TR PBFREE |
Description | 500MA 30V SMD TRANSISTOR-SMALL S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 500 mA 125MHz 350 mW Surface Mount SOT-23 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 10mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,07591 € | 683,19 € |
| Unit Price without VAT: | 0,07591 € |
|---|---|
| Unit Price with VAT: | 0,09033 € |

