
CMPTA27 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA27TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA27TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA27TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA27 TR PBFREE |
Description | TRANS NPN DARL 60V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 125MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,23500 € | 23,50 € |
| 500 | 0,17846 € | 89,23 € |
| 1.000 | 0,16020 € | 160,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13698 € | 410,94 € |
| 6.000 | 0,12528 € | 751,68 € |
| 9.000 | 0,11932 € | 1.073,88 € |
| 15.000 | 0,11262 € | 1.689,30 € |
| 21.000 | 0,10865 € | 2.281,65 € |
| 30.000 | 0,10479 € | 3.143,70 € |
| 75.000 | 0,10220 € | 7.665,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

