
CMPT5179 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT5179TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPT5179 TR PBFREE |
Description | 15V 50MA 350MW SMD TRANSISTOR-SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 1.45GHz 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 350mW |
Manufacturer Central Semiconductor Corp | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 3mA, 1V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 50mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 1.45GHz | Supplier Device Package SOT-23 |
Gain 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,17172 € | 1.030,32 € |
| Unit Price without VAT: | 0,17172 € |
|---|---|
| Unit Price with VAT: | 0,20435 € |

