
CMPSH1-4L BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH1-4LBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPSH1-4L BK PBFREE |
Description | DIODE SCHOTTKY 40V 1A SOT23F |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 30 V |
Packaging Bulk | Capacitance @ Vr, F 50pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 1 A | Base Product Number |

