
CMPSH-3CE TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH-3CETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH-3CETRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH-3CETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH-3CE TR PBFREE |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CMPSH-3CE TR PBFREE Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22020 € | 22,02 € |
| 500 | 0,16642 € | 83,21 € |
| 1.000 | 0,14905 € | 149,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12696 € | 380,88 € |
| 6.000 | 0,11583 € | 694,98 € |
| 9.000 | 0,11016 € | 991,44 € |
| 15.000 | 0,10378 € | 1.556,70 € |
| 21.000 | 0,10000 € | 2.100,00 € |
| 30.000 | 0,09633 € | 2.889,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




