CMPFJ310 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 24.707
Unit Price: 0,46000 €
Datasheet
JFET N-Channel 25 V 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPFJ310 TR

DigiKey Part Number
CMPFJ310TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMPFJ310 TR
Description
JFET N-CH 25V SOT23
Customer Reference
Detailed Description
JFET N-Channel 25 V 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 nA
Manufacturer
Central Semiconductor Corp
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 10V
Packaging
Tape & Reel (TR)
Power - Max
350 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
25 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
SOT-23
Current - Drain (Idss) @ Vds (Vgs=0)
24 mA @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBFU310LT1Gonsemi24.707MMBFU310LT1GOSCT-ND0,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable