
CMPF4393 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPF4393TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPF4393TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMPF4393 TR PBFREE |
Description | JFET N-CH 40V SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V |
Manufacturer Central Semiconductor Corp | Resistance - RDS(On) 100 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 350 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SOT-23 |
Current - Drain (Idss) @ Vds (Vgs=0) 5 mA @ 20 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40574 € | 1.217,22 € |
| Unit Price without VAT: | 0,40574 € |
|---|---|
| Unit Price with VAT: | 0,48283 € |

