
CMPF4392 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPF4392TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPF4392TRPBFREECT-ND - Cut Tape (CT) 1514-CMPF4392TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPF4392 TR PBFREE |
Description | JFET N-CH 40V SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 25 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83500 € | 8,35 € |
| 100 | 0,55580 € | 55,58 € |
| 500 | 0,43624 € | 218,12 € |
| 1.000 | 0,39776 € | 397,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34890 € | 1.046,70 € |
| 6.000 | 0,32431 € | 1.945,86 € |
| 9.000 | 0,31304 € | 2.817,36 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |





