
CMPESD24CA TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPESD24CATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPESD24CA TR PBFREE |
Description | 210W 24V SMD TRANSIENT VOLTAGE S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23 |
Category | Current - Peak Pulse (10/1000µs) 3A |
Mfr | Power - Peak Pulse 210W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 9.9pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.4V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 70V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,08499 € | 764,91 € |
| Unit Price without VAT: | 0,08499 € |
|---|---|
| Unit Price with VAT: | 0,10114 € |

