CMPDM202PH BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 9.198
Unit Price: 0,31000 €
Datasheet
Image for CMPDM202PH BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPDM202PH BK

DigiKey Part Number
CMPDM202PHBK-ND
Manufacturer
Manufacturer Product Number
CMPDM202PH BK
Description
MOSFET P-CH 20V 2.3A SOT23F
Customer Reference
Detailed Description
P-Channel 20 V 2.3A (Ta) 350mW (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Packaging
Bulk
Vgs (Max)
12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 10 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23F
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 5V
Package / Case
Rds On (Max) @ Id, Vgs
88mOhm @ 1.2A, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM3J327R,LFToshiba Semiconductor and Storage9.198SSM3J327RLFCT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable