Diode Array 1 Pair Common Anode 70 V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD6263A TR PBFREE

DigiKey Part Number
1514-CMPD6263ATRPBFREETR-ND - Tape & Reel (TR)
1514-CMPD6263ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMPD6263A TR PBFREE
Description
DIODE ARRAY SCHOT 70V 15MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
15mA
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.659
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,85400 €8,54 €
1000,56920 €56,92 €
5000,44720 €223,60 €
1.0000,40792 €407,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35806 €1.074,18 €
6.0000,33297 €1.997,82 €
9.0000,32273 €2.904,57 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €