
CMPD400 BK | |
|---|---|
DigiKey Part Number | 1514-CMPD400BK-ND |
Manufacturer | |
Manufacturer Product Number | CMPD400 BK |
Description | DIODE STANDARD 90V 100MA DO35 |
Customer Reference | |
Detailed Description | Diode 90 V 100mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 90 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-35 |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.49 V @ 100 mA |

