
CMPD2838E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2838ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2838ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2838ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2838E TR PBFREE |
Description | DIODE ARRAY GP 120V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,18796 € | 93,98 € |
| 1.000 | 0,16865 € | 168,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14410 € | 432,30 € |
| 6.000 | 0,13173 € | 790,38 € |
| 9.000 | 0,12543 € | 1.128,87 € |
| 15.000 | 0,11835 € | 1.775,25 € |
| 21.000 | 0,11415 € | 2.397,15 € |
| 30.000 | 0,11007 € | 3.302,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

