
CMPD2003 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2003TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2003TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2003TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2003 TR PBFREE |
Description | DIODE STANDARD 200V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,09592 € | 47,96 € |
| 1.000 | 0,08514 € | 85,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07140 € | 214,20 € |
| 6.000 | 0,06447 € | 386,82 € |
| 9.000 | 0,06093 € | 548,37 € |
| 15.000 | 0,05696 € | 854,40 € |
| 21.000 | 0,05461 € | 1.146,81 € |
| 30.000 | 0,05232 € | 1.569,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


