CMPD1001S BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet
Diode Array 1 Pair Series Connection 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD1001S BK PBFREE

DigiKey Part Number
1514-CMPD1001SBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPD1001S BK PBFREE
Description
DIODE ARRAY GP 90V 250MA SOT23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
50 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 nA @ 90 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV199-7-FDiodes Incorporated0BAV199-FDICT-ND0,22000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.0000,14255 €997,85 €
Unit Price without VAT:0,14255 €
Unit Price with VAT:0,16963 €