Similar
Parametric Equivalent
Parametric Equivalent

CMOZ36V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ36VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ36VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ36VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ36V TR PBFREE |
Description | DIODE ZENER 36V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVT2R36B | Rohm Semiconductor | 2.806 | EDZVT2R36BCT-ND | 0,21000 € | Similar |
| BZX585-B36,115 | Nexperia USA Inc. | 6 | 1727-BZX585-B36,115CT-ND | 0,21000 € | Parametric Equivalent |
| BZX585-C36,115 | Nexperia USA Inc. | 36 | 1727-BZX585-C36,115CT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35490 € | 35,49 € |
| 500 | 0,27300 € | 136,50 € |
| 1.000 | 0,24661 € | 246,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21304 € | 639,12 € |
| 6.000 | 0,19615 € | 1.176,90 € |
| 9.000 | 0,18753 € | 1.687,77 € |
| 15.000 | 0,17786 € | 2.667,90 € |
| 21.000 | 0,17213 € | 3.614,73 € |
| 30.000 | 0,16657 € | 4.997,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



