Zener Diode 2.6 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ2V6 TR PBFREE

DigiKey Part Number
1514-CMOZ2V6TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMOZ2V6 TR PBFREE
Description
DIODE ZENER 2.6V 300MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.6 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,16361 €981,66 €
Unit Price without VAT:0,16361 €
Unit Price with VAT:0,19470 €