
CMOZ2V4 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ2V4TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ2V4TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMOZ2V4 TR PBFREE |
Description | DIODE ZENER 2.4V 300MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 $ | 0,33 $ |
| 10 | 0,30300 $ | 3,03 $ |
| 100 | 0,25800 $ | 25,80 $ |
| 500 | 0,23600 $ | 118,00 $ |
| 1.000 | 0,21700 $ | 217,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,21369 $ | 1.282,14 $ |
| Unit Price without VAT: | 0,33000 $ |
|---|---|
| Unit Price with VAT: | 0,39270 $ |

