
CMOZ2L0 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ2L0TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ2L0TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ2L0TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ2L0 TR PBFREE |
Description | DIODE ZENER 2V 250MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ2L0 TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 1400 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,35940 € | 35,94 € |
| 500 | 0,27644 € | 138,22 € |
| 1.000 | 0,24971 € | 249,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21573 € | 647,19 € |
| 6.000 | 0,19861 € | 1.191,66 € |
| 9.000 | 0,18990 € | 1.709,10 € |
| 15.000 | 0,18010 € | 2.701,50 € |
| 21.000 | 0,17430 € | 3.660,30 € |
| 30.000 | 0,16866 € | 5.059,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

