
CMOZ22L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ22LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ22LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ22LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ22L TR PBFREE |
Description | DIODE ZENER 22V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ22L TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 20 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45100 € | 4,51 € |
| 100 | 0,29170 € | 29,17 € |
| 500 | 0,22270 € | 111,35 € |
| 1.000 | 0,20046 € | 200,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17217 € | 516,51 € |
| 6.000 | 0,15793 € | 947,58 € |
| 9.000 | 0,15066 € | 1.355,94 € |
| 15.000 | 0,14251 € | 2.137,65 € |
| 21.000 | 0,13768 € | 2.891,28 € |
| 30.000 | 0,13298 € | 3.989,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

