Parametric Equivalent

CMOD6263 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOD6263BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMOD6263 BK PBFREE |
Description | DIODE SCHOTTKY 70V 15MA SOD523 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 15mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOD6263 TR PBFREE | Central Semiconductor Corp | 17.364 | 1514-CMOD6263TRPBFREECT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13974 € | 698,70 € |
| Unit Price without VAT: | 0,13974 € |
|---|---|
| Unit Price with VAT: | 0,16629 € |


