
CMOD2004 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOD2004TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOD2004TRPBFREECT-ND - Cut Tape (CT) 1514-CMOD2004TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOD2004 TR PBFREE |
Description | DIODE STANDARD 240V 200MA SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22540 € | 22,54 € |
| 500 | 0,17046 € | 85,23 € |
| 1.000 | 0,15273 € | 152,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13018 € | 390,54 € |
| 6.000 | 0,11882 € | 712,92 € |
| 9.000 | 0,11303 € | 1.017,27 € |
| 15.000 | 0,10653 € | 1.597,95 € |
| 21.000 | 0,10267 € | 2.156,07 € |
| 30.000 | 0,09893 € | 2.967,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |





