
CMO5V0LC TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMO5V0LCTRPBFREETR-ND - Tape & Reel (TR) 1514-CMO5V0LCTRPBFREECT-ND - Cut Tape (CT) 1514-CMO5V0LCTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMO5V0LC TR PBFREE |
Description | TVS DIODE 5VWM 12VC SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 12W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,27210 € | 27,21 € |
| 500 | 0,21248 € | 106,24 € |
| 1.000 | 0,17188 € | 171,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16675 € | 500,25 € |
| 6.000 | 0,14251 € | 855,06 € |
| 9.000 | 0,12956 € | 1.166,04 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

