
CMLT6427E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT6427ETRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLT6427E TR PBFREE |
Description | 500MA 40V SMD TRANSISTOR-SMALL S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 200MHz 350 mW Surface Mount SOT-563 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25000 @ 100mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SOT-563, SOT-666 |
Vce Saturation (Max) @ Ib, Ic 1V @ 500µA, 500mA | Supplier Device Package SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10740 € | 644,40 € |
| Unit Price without VAT: | 0,10740 € |
|---|---|
| Unit Price with VAT: | 0,12781 € |

