
CMLT5551 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT5551TRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT5551TRPBFREECT-ND - Cut Tape (CT) 1514-CMLT5551TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT5551 TR PBFREE |
Description | TRANS 2NPN 160V 600MA SOT-563 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 600mA 300MHz 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 160V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25110 € | 25,11 € |
| 500 | 0,19072 € | 95,36 € |
| 1.000 | 0,17123 € | 171,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14645 € | 439,35 € |
| 6.000 | 0,13396 € | 803,76 € |
| 9.000 | 0,12760 € | 1.148,40 € |
| 15.000 | 0,12045 € | 1.806,75 € |
| 21.000 | 0,11621 € | 2.440,41 € |
| 30.000 | 0,11210 € | 3.363,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

