
CMLT3906EG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT3906EGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT3906EGTRPBFREECT-ND - Cut Tape (CT) 1514-CMLT3906EGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT3906EG TR PBFREE |
Description | TRANS 2PNP 40V 200MA SOT-563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 300MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 10mA, 1V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38350 € | 38,35 € |
| 500 | 0,29608 € | 148,04 € |
| 1.000 | 0,26791 € | 267,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23211 € | 696,33 € |
| 6.000 | 0,21408 € | 1.284,48 € |
| 9.000 | 0,20490 € | 1.844,10 € |
| 15.000 | 0,19459 € | 2.918,85 € |
| 21.000 | 0,18848 € | 3.958,08 € |
| 30.000 | 0,18254 € | 5.476,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

