
CMLT2907A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT2907ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT2907ATRPBFREECT-ND - Cut Tape (CT) 1514-CMLT2907ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT2907A TR PBFREE |
Description | TRANS 2PNP 60V 600MA SOT-563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Central Semiconductor Corp | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,24600 € | 24,60 € |
| 500 | 0,18680 € | 93,40 € |
| 1.000 | 0,16770 € | 167,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14340 € | 430,20 € |
| 6.000 | 0,13115 € | 786,90 € |
| 9.000 | 0,12491 € | 1.124,19 € |
| 15.000 | 0,11789 € | 1.768,35 € |
| 21.000 | 0,11374 € | 2.388,54 € |
| 30.000 | 0,10970 € | 3.291,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

