
CMLM0585 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLM0585TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLM0585 TR PBFREE |
Description | SMD MODULE 650MA 20V P-CHANNEL M |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 650mA (Ta) 350mW (Ta) Surface Mount SOT-563 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,08685 € | 781,65 € |
| Unit Price without VAT: | 0,08685 € |
|---|---|
| Unit Price with VAT: | 0,10335 € |

