
CMLM0584 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLM0584TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLM0584 TR PBFREE |
Description | SMD MODULE 450MA 30V P-CHANNEL M |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 450mA 350mW (Tc) Surface Mount SOT-563 |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 880 pC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 55 pF @ 25 V |
FET Type | Power Dissipation (Max) 350mW (Tc) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-563 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.1Ohm @ 430mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,10413 € | 937,17 € |
| Unit Price without VAT: | 0,10413 € |
|---|---|
| Unit Price with VAT: | 0,12391 € |

