N-Channel 20 V 650mA (Ta) 350mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLM0575 TR PBFREE

DigiKey Part Number
1514-CMLM0575TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLM0575 TR PBFREE
Description
SMD MODULE 650MA 20V N-CHANNEL M
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 650mA (Ta) 350mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
230mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.58 nC @ 4.5 V
Vgs (Max)
8V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-563
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,10544 €948,96 €
Unit Price without VAT:0,10544 €
Unit Price with VAT:0,12547 €