
CMLDM8005 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM8005TRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM8005TRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM8005TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM8005 TR PBFREE |
Description | MOSFET 2P-CH 20V 0.65A SOT563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 650mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | CMLDM8005 TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 650mA | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 100pF @ 16V | |
Power - Max | 350mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61300 € | 6,13 € |
| 100 | 0,40230 € | 40,23 € |
| 500 | 0,31178 € | 155,89 € |
| 1.000 | 0,28259 € | 282,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24552 € | 736,56 € |
| 6.000 | 0,22685 € | 1.361,10 € |
| 9.000 | 0,21734 € | 1.956,06 € |
| 15.000 | 0,20666 € | 3.099,90 € |
| 21.000 | 0,20654 € | 4.337,34 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |






