
CMLDM7005 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM7005TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLDM7005 TR PBFREE |
Description | 650MA 20V SMD MOSFET DUAL N-CHAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 650mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 650mA | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.58nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 100pF @ 16V | |
Power - Max | 350mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15235 € | 914,10 € |
| Unit Price without VAT: | 0,15235 € |
|---|---|
| Unit Price with VAT: | 0,18130 € |

