
CMLDM7003TG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM7003TGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM7003TGTRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM7003TGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM7003TG TR PBFREE |
Description | MOSFET 2N-CH 50V 0.28A SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 280mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Central Semiconductor Corp | Gate Charge (Qg) (Max) @ Vgs 0.76nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 350mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 280mA | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 50mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,20078 € | 100,39 € |
| 1.000 | 0,18043 € | 180,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15455 € | 463,65 € |
| 6.000 | 0,14152 € | 849,12 € |
| 9.000 | 0,13487 € | 1.213,83 € |
| 15.000 | 0,12741 € | 1.911,15 € |
| 21.000 | 0,12299 € | 2.582,79 € |
| 30.000 | 0,11869 € | 3.560,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


