CMLDM7003 TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Central Semiconductor Corp
In Stock: 15.424
Unit Price: 0,97000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.500
Unit Price: 0,54000 €
Datasheet
Mosfet Array 50V 280mA 350mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLDM7003 TR

DigiKey Part Number
CMLDM7003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLDM7003 TR
Description
MOSFET 2N-CH 50V 0.28A SOT563
Customer Reference
Detailed Description
Mosfet Array 50V 280mA 350mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
CMLDM7003 TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
280mA
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.76nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Power - Max
350mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes