
CMLDM7002AJ TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM7002AJTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM7002AJTRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM7002AJTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM7002AJ TR PBFREE |
Description | MOSFET 2N-CH 60V 0.28A SOT563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 280mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.59nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 350mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79800 € | 7,98 € |
| 100 | 0,52820 € | 52,82 € |
| 500 | 0,41266 € | 206,33 € |
| 1.000 | 0,37545 € | 375,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32817 € | 984,51 € |
| 6.000 | 0,30438 € | 1.826,28 € |
| 9.000 | 0,29226 € | 2.630,34 € |
| 15.000 | 0,27865 € | 4.179,75 € |
| 21.000 | 0,27059 € | 5.682,39 € |
| 30.000 | 0,26894 € | 8.068,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

