
CMLDM3737 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM3737TRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM3737TRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM3737TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM3737 TR PBFREE |
Description | MOSFET 2N-CH 20V 0.54A SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 540mA | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.58nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 16V | |
Power - Max | 350mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27130 € | 27,13 € |
| 500 | 0,20656 € | 103,28 € |
| 1.000 | 0,18567 € | 185,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15912 € | 477,36 € |
| 6.000 | 0,14574 € | 874,44 € |
| 9.000 | 0,13892 € | 1.250,28 € |
| 15.000 | 0,13126 € | 1.968,90 € |
| 21.000 | 0,12672 € | 2.661,12 € |
| 30.000 | 0,12232 € | 3.669,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

