Parametric Equivalent

CMLD6263S BK | |
|---|---|
DigiKey Part Number | CMLD6263SBK-ND |
Manufacturer | |
Manufacturer Product Number | CMLD6263S BK |
Description | DIODE ARR SCHOTT 70V 15MA SOT563 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 70 V 15mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 5 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) (per Diode) 15mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMLD6263C TR PBFREE | Central Semiconductor Corp | 2.999 | 1514-CMLD6263CTRPBFREECT-ND | 0,56000 € | Parametric Equivalent |


