
CMLD6263DO TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLD6263DOTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLD6263DO TR PBFREE |
Description | 70V SMD DIODE-SCHOTTKY (<1A) DUA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V 15mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Diode Configuration 2 Independent | Operating Temperature - Junction -65°C ~ 150°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case SOT-563, SOT-666 |
Current - Average Rectified (Io) (per Diode) 15mA | Supplier Device Package SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05983 € | 717,96 € |
| Unit Price without VAT: | 0,05983 € |
|---|---|
| Unit Price with VAT: | 0,07120 € |

