CMLD6001 BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.741
Unit Price: 0,28000 €
Datasheet
Diode Array 2 Independent 75 V 250mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLD6001 BK

DigiKey Part Number
CMLD6001BK-ND
Manufacturer
Manufacturer Product Number
CMLD6001 BK
Description
DIODE ARRAY GP 75V 250MA SOT-563
Customer Reference
Detailed Description
Diode Array 2 Independent 75 V 250mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
500 pA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types